text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFN350

Single N-Channel 400 V 150 W 110 nC Surface Mount Hexfet Power Mosfet - SMD-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFN350 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 0.315Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 110nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
11
Multiple Of:
1
Total
$1,875.28
USD
Quantity
Unit Price
1
$175.01
2
$173.04
4
$171.10
5
$170.48
15+
$166.67
Product Variant Information section