text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR3607TRPBF

Single N-Channel 75 V 9 mOhm 84 nC HEXFET® Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2549
Product Specification Section
Infineon Technologies IRFR3607TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 140W
Qg Gate Charge: 84nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 43ns
Rise Time: 110ns
Fall Time: 96ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 3070pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The IRFR3607TRPBF is a 75 V 56 A 140 W single N-Channel Hexfet Power Mosfet available in TO-252AA Surface mount Package. It has an Operating temperature ranging from -55 to 175°C.

Benefits:

  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability

Applications:

  • High Efficiency Synchronous Rectification in SMPS
  • Uninterruptible Power Supply
  • High Speed Power Switching
  • Hard Switched and High Frequency Circuits
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,220.00
USD
Quantity
Unit Price
2,000
$0.61
4,000
$0.60
8,000
$0.595
10,000+
$0.585