text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS4229TRLPBF

Single N-Channel 250 V 48 mOhm 72 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Infineon Technologies IRFS4229TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 48mΩ
Rated Power Dissipation: 330|W
Qg Gate Charge: 72nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,800
USA:
8,800
44,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,288.00
USD
Quantity
Unit Price
800
$1.61
1,600
$1.60
2,400
$1.59
4,000+
$1.57
Product Variant Information section