text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFZ44NPBF

Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Infineon IRFZ44NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 17.5mΩ
Rated Power Dissipation: 94W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 49A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 44ns
Rise Time: 60ns
Fall Time: 45ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 9.02mm
Length: 10.67mm
Input Capacitance: 1470pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
75
$0.295
250
$0.29
1,000
$0.28
3,000
$0.275
12,500+
$0.265
Product Variant Information section