text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTXV2N6796

N-Channel 100 V 8 A 800 mW Through Hole Mosfet - TO-205AF (TO-39)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies JANTXV2N6796 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 195mΩ
Rated Power Dissipation: 25W
Qg Gate Charge: 28.51nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 40ns
Rise Time: 75ns
Fall Time: 45ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 650pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$3,867.00
USD
Quantity
Unit Price
100+
$38.67
Product Variant Information section