text.skipToContent text.skipToNavigation

Manufacturer Part #

R6002END3TL1

N-Channel 600 V 1.7 A 3.4 Ohm 26 W Surface Mount Power MOSFET - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM R6002END3TL1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 3.4Ω
Rated Power Dissipation: 26W
Qg Gate Charge: 6.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.7A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 25ns
Rise Time: 16ns
Fall Time: 60ns
Gate Source Threshold: 4V
Input Capacitance: 65pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,187.50
USD
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
7,500
$0.465
10,000
$0.46
12,500+
$0.455
Product Variant Information section