text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1442DH-T1-GE3

MOSFET 12V Vds 8V Vgs SC70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay SI1442DH-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 21.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 22ns
Rise Time: 12ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1010pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Singapore:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0993
9,000
$0.0983
15,000
$0.0971
30,000+
$0.0945
Product Variant Information section