text.skipToContent text.skipToNavigation

Manufacturer Part #

STF10N60DM2

Single N-Channel 600 V 0.53 Ohm 15 nC 25 W MDmesh Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF10N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.53Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 8A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 28ns
Rise Time: 5ns
Fall Time: 11.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: MDmesh
Height - Max: 16.4mm
Length: 10.4mm
Input Capacitance: 529pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,200.00
USD
Quantity
Unit Price
1,000
$1.10
3,000
$1.09
5,000+
$1.08
Product Variant Information section