text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7920K6-G

200V, 1MA, 13OHM, N+P CHANNEL, 12L PQFN 4 x 4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7920K6-G - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 10Ω/12Ω
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$7,524.00
USD
Quantity
Unit Price
3,300+
$2.28
Product Variant Information section