text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM150P04LCS RLG

MOSFET P-CHANNEL 40V 22A 8SOP

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Taiwan Semiconductor TSM150P04LCS RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 2.2W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 67ns
Rise Time: 45ns
Fall Time: 59ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.65V
Input Capacitance: 2783pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
10,000
$0.315
12,500+
$0.31
Product Variant Information section