text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMC4559DN8TA

ZXMC4559DN8 Series 60 V 0.55 Ohm Dual N/P-Channel Enhancement Mode MOSFET SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated ZXMC4559DN8TA - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 60V/-60V
Drain-Source On Resistance-Max: 55mΩ/105mΩ
Rated Power Dissipation: 2.1|W
Qg Gate Charge: 20.4nC/24.2nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The ZXMC4559DN8TA is a complementary 60 V enhancement mode MOSFET with fast switching speed.

Features:

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
  • Low profile SOIC package

Applications:

  • Motor Drive
  • LCD backlighting

 

 

 
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$197.50
USD
Quantity
Unit Price
500
$0.395
1,500
$0.385
5,000
$0.375
7,500+
$0.37
Product Variant Information section