text.skipToContent text.skipToNavigation

Manufacturer Part #

C11862_MINNIE-W

MINNIE Series 32.4 mm Reflector 18 degree FWHM for LUXEON M LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
LEDiL C11862_MINNIE-W - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 18°
Lens Shape: Reflector
Diameter: 32.4mm
Features & Applications

The C11862_MINNIE-W is a 32.4 mm reflector with efficiency of 92 % which is designed & optimized for MT-G2 series of LEDs.

Features:

  • Family: Minnie
  • Type: Reflector
  • LED: MT-G2
  • Color: Metal
  • Diameter: 32.4 mm
  • Height: 14.75 mm
  • Style: Round
  • Fastening: Glue
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.40
USD
Quantity
Unit Price
60
$1.59
120
$1.57
180
$1.56
240
$1.55
300+
$1.53
Product Variant Information section