Manufacturer Part #
LPF-25D-24
100 - 277Vac, 25.2W, 1050mA, 13.2-24V, [0-10V, PWM...], IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPF-25D-24 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 25.2W |
| Minimum Output Voltage: | 13.2V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 1050mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.92 |
| Efficiency: | 85.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$26.47
3
$26.08
5
$25.91
15
$25.54
25+
$25.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box