text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT08SC

74ACT Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
onsemi 74ACT08SC - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ACT08SC is a part of 74ACT08 series logi gates. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT08 series of logic gates

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4070
Multiple Of:
55
Total
$720.39
USD
Quantity
Unit Price
125
$0.188
300
$0.185
1,250
$0.18
3,000
$0.177
12,500+
$0.17
Product Variant Information section