text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL29DWG

MC Series 3.3 V Surface Mount ECL Dual Differential Data and Clock - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL29DWG - Technical Attributes
Attributes Table
Type: Differential
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The MC100LVEL29DWG is a ECL dual differential data and clock D Flip-Flop with set and reset.

The device features fully differential Data and Clock inputs as well as outputs.

Features:

  • 1100 MHz Flip−Flop Toggle Frequency
  • ESD Protection: >2 kV Human Body Model
  • 580 ps Typical Propagation Delays
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Pb = Level 1 Pb−Free = Level 3
  • For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 313 devices
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
114
Multiple Of:
38
Total
$699.96
USD
Quantity
Unit Price
4
$6.25
20
$6.18
50
$6.14
125
$6.10
300+
$6.01
Product Variant Information section