text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL39DWR2G

MC Series 3.3 V Surface Mount ECL Clock Generation Chip - SOIC-20W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL39DWR2G - Technical Attributes
Attributes Table
Type: Skew Management Clock
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,430.00
USD
Quantity
Unit Price
1,000+
$7.43
Product Variant Information section