Manufacturer Part #
NB3N5573DTG
NB Series 3.3 V 200 MHz SMT Crystal-to-HCSL Clock Generator - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NB3N5573DTG - Technical Attributes
Attributes Table
| Clock Input Frequency - Max: | 25MHz |
| Clock Output Frequency - Max: | 200MHz |
| Supply Voltage-Nom: | 3.3V |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
96
$2.46
288
$2.43
384
$2.42
960
$2.39
1,440+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount