text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL90DWR2G

MC100LVEL90 Series 3 Channel ECL to LVPECL Differential Translator- SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL90DWR2G - Technical Attributes
Attributes Table
Input Type: ECL/LVECL
Output Type: Differential
Propagation Delay: 500ps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,500.00
USD
Quantity
Unit Price
1,000+
$7.50
Product Variant Information section