text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVELT23MNRG

Dual Differential LVPECL/LVDS to LVTTL Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVELT23MNRG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVDS
Propagation Delay: 2ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section