text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EPT22VKG

SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EPT22VKG - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Frequency-Max: 800MHz
Supply Voltage: 3V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY100EPT22VKG is a dual TTL/CMOS to differential PECL translator.Capable of running from a 3.3 or 5 V supply.Its Operating temperature ranges from -40 °C to 85 °C and its available in MSOP-8 package.

The tiny 8-pin MSOP package and the low skew, dual gate design of the EPT22 V makes it ideal for those applications where space, performance, and low power are at a premium.

 
Features:

  • 3.3 V and 5 V power supply option
  • 300 ps typical propagation delay
  • Differential LVPECL outputs
  • ICC Max 25 mA
  • PNP LVTTL inputs for minimal loading
  • Flow-through pinouts
  • Q outputs will default HIGH with inputs open
  • Max. frequency range 800 MHz
  • Available in 8-pin MSOP and SOIC package

View the complete SY100EPT Series of Differential Translator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$845.00
USD
Quantity
Unit Price
100
$1.72
300
$1.70
500
$1.69
1,000
$1.67
2,000+
$1.65
Product Variant Information section