text.skipToContent text.skipToNavigation

Manufacturer Part #

CAV24C16WE-GT3

SOIC 8 002-01 C PBF

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
onsemi CAV24C16WE-GT3 - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000+
$0.265
Product Variant Information section