text.skipToContent text.skipToNavigation

Manufacturer Part #

M95512-DRMF3TG/K

M95512 Series 512 Kb (64K x 8) 16 MHz Serial SPI bus EEPROM - UFDFPN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95512-DRMF3TG/K - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 16MHz
Write Cycle Time-Max (tWC): 4ms
Word Length: 8b
Data Retention: 100 yr
Rise Time / Fall Time: 25ns
Supply Current: 5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
1
$1.19
15
$1.15
75
$1.13
250
$1.11
1,250+
$1.08
Product Variant Information section