text.skipToContent text.skipToNavigation

Manufacturer Part #

FM25W256-GTR

FM25W256 Series 256 Kb (32 K x 8) 3.3 V 20 MHz SPI FRAM Memory IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Infineon Technologies FM25W256-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 2mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,700.00
USD
Quantity
Unit Price
2,500+
$3.88
Product Variant Information section