text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104NA-BA25XI

CY14B104NA Series 4-Mb (512K × 8/256K × 16) 3.6 V nvSRAM - FBGA-48

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Infineon Technologies CY14B104NA-BA25XI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
299
USA:
299
598
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
299
Multiple Of:
299
Total
$11,397.88
USD
Quantity
Unit Price
299+
$38.12
Product Variant Information section