text.skipToContent text.skipToNavigation

Manufacturer Part #

71V416S15PHGI8

IDT71V416S Series 4 Mb (256 K x 16) 3.3 V SMT CMOS Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Renesas 71V416S15PHGI8 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 15ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$11,685.00
USD
Quantity
Unit Price
1,500+
$7.79
Product Variant Information section