text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C256A-12JIN

AS7C256A Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C256A-12JIN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 12ns
Temperature Grade: Industrial
Package Style:  SOJ-28
Mounting Method: Surface Mount
Features & Applications

The AS7C256A-12JIN is a 5.0 V high-performance CMOS 262,144-bit Static Random-Access Memory (SRAM) device organized as 32,768 words × 8 bits.

It is designed for memory applications requiring fast data access at low voltage, including PentiumTM, PowerPCTM, and portable computing.

Features and Benefits:

  • Pin compatible with AS7C256
  • Industrial and commercial temperature options
  • Organization: 32,768 words × 8 bits
  • High speed
    • 10/12/15/20 ns address access time
    • 5, 6, 7, 8 ns output enable access time
  • Very low power consumption: ACTIVE
    • 412.5 mW max @ 10 ns
  • Very low power consumption: STANDBY
    • 11 mW max CMOS I/O
  • Easy memory expansion with CE and OE inputs
  • TTL-compatible, three-state I/O
  • 28-pin JEDEC standard packages
    • 300 mil SOJ
    • 8 × 13.4 mm TSOP 1
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
  • 2.0V Data retention

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
25
Total
$12,300.00
USD
Quantity
Unit Price
2,500+
$4.92
Product Variant Information section