
Manufacturer Part #
AS7C4096A-15JCNTR
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-36
Product Specification Section
Alliance Memory AS7C4096A-15JCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C4096A-15JCNTR - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 512 K x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 15ns |
Temperature Grade: | Commercial |
Package Style: | SOJ-36 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$4.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOJ-36
Mounting Method:
Surface Mount