Manufacturer Part #
EMMC04G-CT32-01G10
EMMC 5.1 INTERFACE,153-BALL FBGA,3.3V,-25C-+85C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:152 per Tray Package Style:FBGA-153 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingston EMMC04G-CT32-01G10 - Product Specification
Kingston EMMC04G-CT32-01G10 - Technical Attributes
Attributes Table
| Type: | eMMC |
| eMMC Capacity: | 4GB |
| NAND Type: | MLC |
| Interface: | 5.1 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temp Range: | -25°C to +85°C |
| Package Style: | FBGA-153 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$69.81
2
$69.02
4
$68.25
5
$68.00
15+
$66.48
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount