text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U25645GMI00

1.8V, 256M-BIT [x 1/x 2/x 4] CMOS MXSMIO® (SERIAL MULTI I/O) FLASH MEMORY

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U25645GMI00 - Technical Attributes
Attributes Table
Memory Density: 256Mb
Interface Type: SPI
Supply Voltage-Nom: 1.65V to 2V
Access Time-Max: 5ns
Temperature Range: -40°C to +85°C
Number of Words: 256M / 128M / 64M
Word Length: 32b
Supply Current: 35mA
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
440
Multiple Of:
44
Total
$2,723.60
USD
Quantity
Unit Price
44
$6.27
88
$6.23
132+
$6.19
Product Variant Information section