text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA02E48T-E/OT

24AA02E48 Series 2 Kb (256 x 8) 5.5 V SMT I2C Serial EEPROMs - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Microchip 24AA02E48T-E/OT - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 0.1mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000+
$0.34
Product Variant Information section