text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK128MPS305-I/M7

200MHz, 128KB Flash, FuSa-Compliant, Security, CAN-FD, HS-Analog, HS-PWMs, Touch

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip DSPIC33AK128MPS305-I/M7 - Technical Attributes
Attributes Table
Family Name: dsPIC™ 33AK
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 200MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brownout Reset/DMA/POR/PWM
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
39
Multiple Of:
61
Total
$89.31
USD
Quantity
Unit Price
61
$2.29
122
$2.27
183
$2.26
244
$2.25
305+
$2.22
Product Variant Information section