text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ64GS610-E/PF

dsPIC33F Series 9 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-100

Product Specification Section
Microchip DSPIC33FJ64GS610-E/PF - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 9kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM/QEI/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$846.00
USD
Quantity
Unit Price
90+
$9.40
Product Variant Information section