text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB210-I/BG

PIC24 Series 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - BGA-121

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256GB210-I/BG - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 96kB
Speed: 32MHz
No of I/O Lines: 84
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  BGA-121
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ256GB210-I/BG is part of the PIC24F Series family with  256 kB Flash as a 16-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has 121 pin in a BGA package.

This is ideal for USB related applications that can benefit from the 16-bit MCU, USB, 96K byte RAM, and other peripherals.

Features:

  • Universal Serial Bus Features:
    •   USB v2.0 On-The-Go (OTG) Compliant
    •   Dual Role Capable – Can act as either Host or Peripheral
    •   Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode
    •   Full-Speed USB Operation in Device mode
  • Analog Features:
    •   Up to 24x, Capacitive touch sensing
    •   Up to 24x, 10-Bit, ADC at 500 ksps
    •   3x Analog Comparators with Programmable Input/Output Configuration
  • Power Management:
    •   On-Chip Voltage Regulator of 1.8 V
    •   Switch between Clock Sources in Real Time
    •   Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up
    •   Run Mode: 800 uA/MIPS, 3.3 V Typical
    •   Sleep mode Current Down to 20 uA, 3.3 V Typical
    •   Standby Current with 32 kHz Oscillator: 22 uA, 3.3 V Typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
184
Multiple Of:
184
Total
$1,635.76
USD
Quantity
Unit Price
184+
$8.89
Product Variant Information section