text.skipToContent text.skipToNavigation

Manufacturer Part #

MK22FN256VLL12

Kinetis K22F Series 256 kB Flash 48 kB RAM SMT 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
NXP MK22FN256VLL12 - Technical Attributes
Attributes Table
Family Name: Kinetis K22F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 48kB
Speed: 120MHz
No of I/O Lines: 66
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART/USB/USB OTG
Peripherals: DMA/I2S/LVD/POR/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 33-chx16-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
149
USA:
149
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.00
USD
Quantity
Unit Price
4
$6.50
15
$6.42
25
$6.39
50
$6.35
100+
$6.27
Product Variant Information section