text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6T1AD3CFP#HA0

MCU RA6T1 ARM CM4 120MHZ 512K/64K QFP100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Renesas R7FA6T1AD3CFP#HA0 - Technical Attributes
Attributes Table
Family Name: RA6T1
Core Processor: ARM® Cortex®-M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 120MHz
No of I/O Lines: 67
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/MMC/SCI/SD/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 19-ch x 12-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,400.00
USD
Quantity
Unit Price
1,000+
$3.40
Product Variant Information section