text.skipToContent text.skipToNavigation

Manufacturer Part #

TC337DA32F300SAAKXUMA1

TC337 Series 2 Mb 1.53 Kb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TC337DA32F300SAAKXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1.53kB
Speed: 300MHz
InterfaceType / Connectivity: ASC/CANbus/Ethernet/LINbus/QSPI
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 3.3V
Operating Temperature: -40°C to +125°C
Package Style:  LFBGA-292
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$24,200.00
USD
Quantity
Unit Price
1,000+
$24.20
Product Variant Information section