text.skipToContent text.skipToNavigation

Manufacturer Part #

AT89C5131A-PUTUM

AT89xx Series 32 KB Flash 4 KB SRAM 48 MHz 8-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: AT89C
Core Processor: 80C51
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: LED/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-32EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,277.60
USD
Quantity
Web Price
1
$10.95
5
$10.08
20
$9.38
30
$9.18
75+
$8.76
Product Variant Information section