text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY45-20MU

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Microchip ATTINY45-20MU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
489
USA:
489
On Order:
0
Factory Stock:Factory Stock:
1,470
Factory Lead Time:
11 Weeks
Minimum Order:
489
Multiple Of:
490
Total
$415.65
USD
Quantity
Unit Price
490+
$0.85
Product Variant Information section