text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C20246A-24LKXI

CY8C20246 16 kB Flash 2 kB RAM CapSense® w/ SmartSense™ Auto-Tuning - QFN-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C20246A-24LKXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 13
InterfaceType / Connectivity: I2C/SPI
Peripherals: LVD/POR
Number Of Timers: 3
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2450
Multiple Of:
490
Total
$7,325.50
USD
Quantity
Unit Price
2,450+
$2.99
Product Variant Information section