text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C24223A-24PVXI

CY8C24223A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-20

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon CY8C24223A-24PVXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx14-bit
On-Chip DAC: 2-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,335
USA:
3,335
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$25.60
USD
Quantity
Unit Price
10
$2.56
25
$2.53
50
$2.50
100
$2.47
200+
$2.42
Product Variant Information section