text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08AC60CFUER

IC 8 BIT, Microcontroller, 60KB Flash, 40MHz, in a 64 pin QFP package

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08AC60CFUER - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1500
Multiple Of:
750
Total
$9,255.00
USD
Quantity
Unit Price
750+
$6.17
Product Variant Information section