text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08SU16VFK

MC9S08SU16 Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08SU16VFK - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/SCI
Peripherals: PWM/Watchdog
Supply Voltage: 4.5V to 18V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2450
Multiple Of:
2450
Total
$5,806.50
USD
Quantity
Unit Price
2,450+
$2.37
Product Variant Information section