text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F14K50-I/MQ

PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F14K50-I/MQ - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 14
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-20
Mounting Method: Surface Mount
Features & Applications

The PIC18F14K50-I/MQ is a 768 B RAM 8-bit USB flash microcontroller with nanoWatt XLP technology. It is available in 20 pin QFN package.

This device features a full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications.

Features:

  • C Compiler optimized architecture
  • Self-programmable under software control
  • Support for Interrupt Priority Levels
  • 8x8 Single-Cycle Hardware Multiplier
  • Enhanced Watchdog Timer with a programmable period
  • USB v2.0 compliant interface
  • Automatic detection of physical connection to USB host
  • 256-byte Dual Access RAM
  • Can be internally clocked up to 48 MHz
  • Dual Capture/Compare/PWM interfaces
    • Up to 5 PWM Outputs
  • Master I2C/SPI Interface
    • Supports all modes of 3-wire SPI
  • Enhanced Addressable USART Module
    • Supports RS-485, RS-232, and LIN 2.0
  • 1.8 to 5.6V Operating Range
  • Software Programmable Brown-out Reset feature
  • Four power-managed operating modes
  • Two-speed clock startup option
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
365
Multiple Of:
73
Total
$941.70
USD
Quantity
Unit Price
73
$2.65
146
$2.62
219
$2.60
292+
$2.58
Product Variant Information section