text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F87K22T-I/PT

PIC18F Series 128 KB Flash 4 KB SRAM 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F87K22T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 69
InterfaceType / Connectivity: EBI/EMI/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$6,120.00
USD
Quantity
Unit Price
1,200+
$5.10
Product Variant Information section