text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A09G047E57GBG#BC1

Microprocessor IC. Available to sell inventory found on MPN R9A09G047E57GBG#AC0

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A09G047E57GBG#BC1 - Technical Attributes
Attributes Table
Family Name: RZ/G3E
Core Processor: ARM® Cortex®-A55
Program Memory Type: Flash
Cache Memory Size: 32kB
Clock Frequency-Max: 1.8GHz
I/O Voltage-Max: 3.3V
Supply Voltage: 3.14V to 3.46V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 529
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
952
Multiple Of:
952
Total
$39,555.60
USD
Quantity
Unit Price
952+
$41.55
Product Variant Information section