text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AV1SM

Single Channel 70 V 4170 VAC (RMS) Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11AV1SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11AV1SM is a general purpose optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line white package.

Features:

  • H11AV1M and H11AV2M feature 0.3" input-output lead spacing
  • H11AV1AM and H11AV2AM feature 0.4" input-output lead spacing
  • UL recognized (File #E90700, Vol. 2)
  • VDE recognized (File #102497)
  • Add option V (e.g., H11AV1AVM)

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Unit Price
1,000
$0.156
2,000
$0.154
3,000
$0.153
5,000
$0.152
10,000+
$0.149
Product Variant Information section