text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L3S(TA)

Single Channel 15 V 5000 Vrms Schmitt Trigger Photocoupler Surface Mount -DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight H11L3S(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 15V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11L3S(TA) is a Single Channel Schmitt Trigger Photocoupler, available in DIP-6 Package.

The H11LX series of devices each consist of a GaAs infrare emitting diode optically coupled a high speed integrated circuit detector.

Features:

  • High data rate, 1 MHz typical(NRZ)
  • Free from latch up and oscillation throughout voltage  and temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16 mA at 0.4 V maximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capacity, compatible with all popular logic systems
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Compact dual-in-line package
  • Pb free and RoHS compliant

Applications:

  • Logic to logic isolator
  • Programmable current level sensor
  • Line receiver - eliminate noise and transient problems
  • AC to TTL conversion - square wave shaping
  • Digital programming of power supplies
  • Interface computers with peripherals

View the Available H11Lx Series of Optocouplers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.455
3,000
$0.45
4,000
$0.445
5,000+
$0.44
Product Variant Information section