text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2630SDM

High Speed Optocouplers HIGHSPEED TRANSISTOR optocouplers

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL2630SDM - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5kV
Data Rate: 10Mbps
Propagation Delay: 75s
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 30mA
Power Dissipation: 60mW
Output Type: Open Collector
Operating Temp-Max: 110°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000+
$1.44
Product Variant Information section