text.skipToContent text.skipToNavigation

Manufacturer Part #

HMHA2801R2

MFP4 SMT Single Channel 80 V 2500 Vrms Transistor Output Optocoupler

Product Specification Section
onsemi HMHA2801R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.21W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications
The HMHA2801R2 consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

Features:

  • Compact 4-pin package - (2.4 mm maximum standoff height)
  • Half pitch leads for optimum board space savings
  • High current transfer ratio:
  • HMHA2801: 80-600%
  • HMHA2801A: 80-160%
  • HMHA2801B: 50-150%
  • HMHA2801C: 50-100%
  • HMHA281: 50-600%
  • HMHAA280: 50-600%
  • Available in tape and reel quantities of 500 and 2500
  • Applicable to infrared ray reflow (230 °C max, 30 seconds)
  • BSI (File #8611/8612). CSA (File #1201524), UL (file #E90700) and VDE (file #136480) certified

Applications:

  • TBA
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$375.00
USD
Quantity
Unit Price
2,500
$0.15
7,500
$0.147
25,000
$0.144
37,500+
$0.142