text.skipToContent text.skipToNavigation

Manufacturer Part #

LTP-3862G

Dual Digit Green 0.3" Sixteen Segment Right Hand Alphanumeric LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
LITEON LTP-3862G - Technical Attributes
Attributes Table
Display Type: Sixteen Segment AlphaNumeric
Digit/Alpha/Matrix Size: 0.3in
Color: Green
Common Pin Value: Anode
Features & Applications

The LTP-3862G is a Green 0.3 inch Dual Digit Sixteen Segment Right Hand Alphanumeric LED Display.

This devices uses Green LED chips (GaP epi on GaP Substrate) and the display has black face and white segments.

Features:

  • 0.3 inch (7.62 mm) Digit Height
  • Continuous uniform segments
  • Low Power Requirement
  • Excellent Characters Apperance
  • High Brightness & high contrast
  • Wide Viewing Angle
  • Solid State Reliability
  • Categorized for Luminous Intensity
Pricing Section
Global Stock:
4,121
USA:
4,121
5,807
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.40
USD
Quantity
Unit Price
10
$1.74
25
$1.72
50
$1.70
150
$1.67
300+
$1.63
Product Variant Information section